ECC50DJFN

Heilind Number:SULECC50DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DJFN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DJFN

Detailed Description

Introducing the ECC50DJFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with a pitch of 2.54mm, features two rows and 100 positions for secure connectivity. Constructed with PBT housing and phosphor bronze contacts plated with gold, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The cantilever contact type and press-fit termination method guarantee easy installation and durability in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Trust the ECC50DJFN for seamless and robust board-to-board connections in your electronic systems.