| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DJWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DJWN |
ECC50DJWN
| Heilind Number: | SULECC50DJWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DJWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DJWN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and featuring two rows of 100 female contacts, this connector ensures reliable connectivity in tight spaces. Constructed with durable PBT housing and precision-engineered phosphor bronze contacts plated in gold, it offers exceptional conductivity and resistance to corrosion. The press-fit termination method guarantees secure and efficient assembly. Operating flawlessly in harsh environments, with a wide temperature range of -65 to 125°C, and a high voltage rating of 700VAC, this connector is ideal for aerospace, military, and industrial systems. Trust the ECC50DJWN for superior performance and durability in your critical electronic designs.

