ECC50DJXN

Heilind Number:SULECC50DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DJXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DJXN

Detailed Description

Introducing the ECC50DJXN, a female board-to-board PCB connector designed for high-performance applications. This connector, featuring PBT and phosphor bronze construction with gold-plated contacts, ensures reliable connectivity even in demanding environments. With a pitch of 2.54mm and two rows of 100 positions, it offers ample connectivity options. The cantilever contact type and press-fit termination method guarantee secure and efficient assembly. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC50DJXN for seamless and durable board-to-board connections in your projects.