ECC50DKAD

Heilind Number:SULECC50DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKAD

Detailed Description

The ECC50DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a 3A amperage rating and 700VAC voltage capability. With a female gender, two rows of contacts, and a clearance hole mount type, it offers versatile installation options. The contact material is Phosphor Bronze with gold plating for enhanced durability and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation provide efficient and space-saving connections. With 100 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. The termination method is through-hole with matte tin plating, ensuring secure soldering. Measuring 13.97mm in height and 9.4mm in width, the ECC50DKAD is compact yet robust. This connector is ideal for use in aerospace, defense, and other industries where reliability is paramount.