ECC50DKAH

Heilind Number:SULECC50DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKAH

Detailed Description

Introducing the ECC50DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and 2 rows of 100 positions offer versatile installation options while the clearance hole mount type and thru-hole termination method facilitate easy and secure assembly. Boasting a current rating of 3A and a voltage withstand of 700 VAC, this connector is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, the ECC50DKAH is ideal for industrial and high-reliability applications. With a compact connector height of 13.97mm and width of 9.4mm, it saves space on the PCB without compromising performance. Trust in the ECC50DKAH for seamless and efficient board-to-board connections in your electronic designs.