ECC50DKAI

Heilind Number:SULECC50DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKAI

Detailed Description

The ECC50DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of cantilever contacts plated with gold for optimal conductivity. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With 100 positions, 2.54mm pitch, and right-angle orientation, it provides efficient and space-saving connectivity in electronic devices. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers excellent solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, industrial, and telecommunications applications, the ECC50DKAI is a top choice for professionals seeking high-reliability connectivity solutions.