ECC50DKAN

Heilind Number:SULECC50DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKAN

Detailed Description

The ECC50DKAN is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. The connector is designed for through-hole termination, with a pitch of 2.54mm, and a tail length of 2.54mm. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures secure solder connections. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The ECC50DKAN is classified under Board to Board PCB Connectors, Card Edge Connectors, and falls under the category of high-reliability connectors. With its superior performance and durability, it is the perfect choice for critical electronic systems.