ECC50DKAS

Heilind Number:SULECC50DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKAS

Detailed Description

ECC50DKAS - PBT & Phosphor Bronze Board to Board PCB Connector features a durable construction with a current rating of 3A, making it ideal for high-performance electronic applications. Designed with a female gender and two rows, it ensures efficient connectivity. The side hole mount type and thru-hole termination method offer easy installation on PCBs. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets rigorous industry standards. The cantilever contact type and right-angle orientation accommodate space-constrained layouts. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C, it ensures performance in diverse environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width, along with matte tin termination plating, make it suitable for a variety of PCB applications. This ECC50DKAS connector, part of our high-quality range, is a reliable solution for your connectivity needs.