ECC50DKAT

Heilind Number:SULECC50DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKAT

Detailed Description

Introducing the ECC50DKAT, a high-performance female board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it meets stringent electrical requirements. The cantilever contact type and gold-plated contacts guarantee optimal signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. With two rows, 100 positions, and a 2.54mm pitch, it allows for efficient PCB connections. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the board. Termination plating with matte tin enhances soldering reliability. Ideal for aerospace, defense, and industrial applications, the ECC50DKAT ensures high-reliability performance in demanding environments.