ECC50DKDD

Heilind Number:SULECC50DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKDD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKDD

Detailed Description

Introducing the ECC50DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector ensures reliable connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent performance and longevity even in harsh environments. The Cantilever contact type, gold-plated for optimal conductivity, guarantees secure mating. Rated for 3A and 700VAC, with a wide operating temperature range from -65 to 125°C, this connector is suitable for a variety of industrial and commercial uses. Its clearance hole mount and through-hole termination method make installation easy and secure. With a low profile of just 15.49mm (.61 in) height and 9.4mm (.37 in) width, it is ideal for compact electronic designs. The matte tin termination plating ensures corrosion resistance and solderability. Trust the ECC50DKDD for high-reliability connections in your PCB assemblies.