ECC50DKDI

Heilind Number:SULECC50DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKDI

Detailed Description

Introducing the ECC50DKDI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 100 contacts, allowing for secure and efficient data transmission. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in demanding environments. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee easy and secure installation. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC50DKDI is a dependable choice for your connectivity needs.