ECC50DKDN

Heilind Number:SULECC50DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKDN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKDN

Detailed Description

Introducing the ECC50DKDN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and stable power transmission. The female gender connector offers seamless integration into your systems, with 2 rows of 100 positions for versatile connectivity. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it provides excellent signal integrity. The 2.54mm pitch and thru-hole termination method make for easy installation on PCBs. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The ECC50DKDN is the perfect choice for high-reliability electronic connections, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.