ECC50DKDS

Heilind Number:SULECC50DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKDS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKDS

Detailed Description

The ECC50DKDS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold for enhanced conductivity, this connector ensures optimal performance. Its 2.54mm pitch and 100 positions accommodate multiple connections, while the cantilever contact type and straight orientation offer secure mating. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, it guarantees durability in harsh environments. The side hole mount and through-hole termination method, along with a tail length of 4.06mm, facilitate easy installation. Matte Tin termination plating adds to its longevity. Perfect for aerospace, military, and industrial applications, the ECC50DKDS is a top choice for seamless connectivity on PCBs.