| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DKED |
ECC50DKED
| Heilind Number: | SULECC50DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DKED |
| ECAD Model: |
Specifications
Detailed Description
This female right-angle board-to-board PCB connector, with SKU ECC50DKED, is designed for high-reliability applications. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure and durable connections. With two rows of 100 phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space on PCBs. The matte tin termination plating enhances solderability. Ideal for demanding industries, this ECC50DKED connector meets stringent quality standards.

