ECC50DKEH

Heilind Number:SULECC50DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKEH

Detailed Description

Introducing the ECC50DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row layout featuring 100 female contacts, this connector offers exceptional connectivity in tight spaces. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for use in various industries. Its cantilever contact type and right-angle orientation make it easy to install and ideal for applications requiring secure and stable connections. Trust the ECC50DKEH for your connectivity needs, where quality and performance meet with precision.