ECC50DKEI

Heilind Number:SULECC50DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKEI

Detailed Description

Introducing the ECC50DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable power transmission even in harsh environments. Featuring two rows of 100 female contacts with a pitch of 2.54 mm, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. The threaded mount and thru-hole termination method ensure easy and secure assembly. With a connector height of 13.97 mm and a width of 9.4 mm, it is compact yet sturdy. The matte tin termination plating adds to its durability. Perfect for industrial and electronic applications, the ECC50DKEI is a reliable solution for your connectivity needs.