ECC50DKEN

Heilind Number:SULECC50DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKEN

Detailed Description

The ECC50DKEN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 100 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and phosphor bronze, and gold-plated contacts, it guarantees durability and efficient conductivity. With a cantilever contact type, it provides secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector, with a connector height of 13.97mm and width of 9.4mm, is compact yet easy to work with. Termination through hole with matte tin plating ensures stability. Ideal for applications requiring robust and reliable connectivity, the ECC50DKEN is a top choice for engineers and manufacturers in need of high-quality PCB connectors.