ECC50DKES

Heilind Number:SULECC50DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKES

Detailed Description

Introducing the ECC50DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 100-position layout accommodate complex circuitry with ease, while the gold-plated cantilever contacts guarantee low contact resistance for optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC50DKES is built to withstand extreme conditions. Its right-angle orientation and side-hole mount type offer versatile installation options. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for high-power applications. Matte tin termination plating enhances durability and solderability, making it ideal for industrial and electronic devices. Trust the ECC50DKES for secure and efficient board-to-board connections in your projects.