ECC50DKET

Heilind Number:SULECC50DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKET
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKET

Detailed Description

PBT & Phosphor Bronze; .00 3A Female, 2 Rows, Threaded, Thru Hole Connector ( ECC50DKET) is a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, meeting high voltage requirements with a 700 VAC rating. The cantilever contact type and right-angle orientation offer efficient signal transmission and space-saving installation. With 100 positions and a 2.54mm pitch, it provides ample connectivity in compact designs. Operating in a wide temperature range (-65 to 125 °C) and with matte tin termination plating, it guarantees performance in harsh environments. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ECC50DKET connector is a trusted solution for critical connectivity needs.