ECC50DKJD

Heilind Number:SULECC50DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKJD

Detailed Description

ECC50DKJD is a high-quality Board To Board PCB Connector designed for reliable connectivity in electronic applications. Crafted with precision, this connector features a female gender, two rows for efficient organization of connections, and a clearance hole mount type for easy installation. Its termination method is through-hole, ensuring secure attachment to the PCB. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high-performance standards. The cantilever contact type and right-angle orientation further enhance its versatility. This connector has 100 positions, each with a tail length of 12.7mm (.5 in), providing ample room for connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-saving installation. The matte tin termination plating ensures reliability in harsh conditions. A part of the ECC50DKJD series, this connector is ideal for applications requiring high-speed data transmission and durability.