ECC50DKJH

Heilind Number:SULECC50DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKJH

Detailed Description

The ECC50DKJH is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a pitch of 2.54mm and 100 contacts arranged in two rows, it offers high-density interconnection capabilities. The gold-plated cantilever contacts guarantee excellent signal integrity, while the matte tin termination provides secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and 12.7mm tail length allow for versatile mounting options. Ideal for use in aerospace, defense, and telecommunications applications, the ECC50DKJH sets a new standard for performance and durability in board-to-board connectivity.