ECC50DKJI

Heilind Number:SULECC50DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKJI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKJI

Detailed Description

Introducing the ECC50DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector features a female gender with two rows, ensuring secure and reliable connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Its cantilever contact type and right-angle orientation offer easy mating in tight spaces. Boasting 100 positions and a tail length of 12.7mm, it allows for versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with termination plating in matte tin, it ensures long-term performance. Perfect for use in aerospace, defense, and industrial environments, the ECC50DKJI sets the standard for high-reliability connectors.