ECC50DKJN

Heilind Number:SULECC50DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKJN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKJN

Detailed Description

Introducing the ECC50DKJN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of cantilever contacts and a 2.54mm pitch, it offers precise and secure mating. The right-angle orientation and thru-hole termination method make it ideal for space-saving installations. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance even in harsh environments. With 100 positions and a tail length of 12.7mm, it provides ample connectivity options. The ECC50DKJN is the perfect choice for mission-critical systems where durability and performance are paramount.