| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DKJT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DKJT |
ECC50DKJT
| Heilind Number: | SULECC50DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DKJT, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 100 cantilever contacts with gold plating on phosphor bronze for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures secure and efficient power transmission. The threaded mount type and right-angle orientation offer versatile installation options. Operating within a wide temperature range from -65 to 125°C, it guarantees reliable performance in diverse environments. The connector's matte tin termination plating and 12.7mm tail length provide durable and stable connections. Ideal for demanding electronic systems, the ECC50DKJT sets a new standard for quality and functionality in board-to-board connectivity.

