ECC50DKMD

Heilind Number:SULECC50DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKMD

Detailed Description

Introducing the ECC50DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows with 100 positions, allowing for efficient and reliable connectivity. Crafted from durable PBT and phosphor bronze materials, it offers optimal conductivity and strength. The termination method is wire wrap, ensuring secure attachment. Gold-plated contacts and matte tin plating guarantee excellent signal transmission and corrosion resistance. Operating at a voltage of 700 VAC, this connector is suitable for a wide range of electronic devices. Its cantilever contact type and straight orientation make for easy installation. With a temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The ECC50DKMD is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial applications.