| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DKMH |
ECC50DKMH
| Heilind Number: | SULECC50DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DKMH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 rows, Clearance Hole Mount, Wire Wrap Termination, Gold-Plated Cantilever Contacts with 2.54mm pitch and 700VAC withstand voltage. This straight orientation connector features 100 positions with 14.22mm tail length for secure PCB connections. Operating temperature range from -65 to 125°C ensures reliability in various environments. With a low profile of 15.49mm height and 9.4mm width, it's ideal for compact designs. Matte Tin termination plating offers durability. ECC50DKMH is a high-quality solution for demanding board-to-board and card edge connections.

