ECC50DKMI

Heilind Number:SULECC50DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKMI

Detailed Description

The ECC50DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer versatile installation options. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. With a pitch of 2.54mm and cantilever contact type, it facilitates efficient data transfer. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The ECC50DKMI is RoHS compliant, meeting environmental standards. Trust in this connector for high-reliability connections in your PCB designs.