ECC50DKMS

Heilind Number:SULECC50DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKMS

Detailed Description

Introducing the ECC50DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2-row, 100-position female layout with a straight orientation and side hole mount type, it offers easy and secure installation. The wire wrap termination method guarantees a strong connection, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the ECC50DKMS for superior performance in your connectivity needs.