ECC50DKMT

Heilind Number:SULECC50DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKMT

Detailed Description

Introducing the ECC50DKMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The two rows of cantilever contacts, plated with gold for enhanced conductivity, offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The threaded mount and wire wrap termination method simplify installation, while the 2.54mm pitch and 100 positions cater to versatile connectivity needs. Measuring at just 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it's compact yet powerful. This connector, part of our hi-rel ECC series, is a vital component for engineers and designers seeking top-notch performance in their PCB layouts.