ECC50DKNH

Heilind Number:SULECC50DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKNH

Detailed Description

The ECC50DKNH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 cantilever contacts, it ensures reliable connectivity in electronic systems. Constructed with PBT and Phosphor Bronze, and featuring Gold contact plating, it offers excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. With matte Tin termination plating and compliance with RoHS standards, the ECC50DKNH is a reliable and environmentally friendly connectivity solution for various industrial applications.