ECC50DKNI

Heilind Number:SULECC50DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKNI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKNI

Detailed Description

Introducing the ECC50DKNI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a gender specification of female and a dual-row layout, this connector ensures efficient signal transmission with a pitch of 2.54mm. Boasting a robust construction of PBT and phosphor bronze, it guarantees durability in diverse operating environments, even with an extended tail length of 15.37mm. The cantilever contact type, plated with gold for optimal conductivity, offers reliable mating and unmating. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for critical systems where performance and longevity are non-negotiable. Trusted for its quality and precision, the ECC50DKNI is a must-have component in the realm of advanced electronics.