ECC50DKNN

Heilind Number:SULECC50DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKNN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKNN

Detailed Description

The ECC50DKNN Board To Board PCB Connector is designed for high-reliability applications, offering seamless connectivity with PBT and Phosphor Bronze construction. With a 3A amperage rating and 700VAC voltage capacity, this female connector features two rows of 100 positions, ideal for complex circuitry. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it ensures efficient signal transmission. Its straddle orientation and card extender termination method make it easy to integrate into PCB assemblies. Operating at temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it's suitable for space-constrained applications. The matte tin termination plating ensures durability and reliability. Trusted for its quality and precision, the ECC50DKNN is a crucial component for mission-critical systems.