ECC50DKNS

Heilind Number:SULECC50DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKNS

Detailed Description

The ECC50DKNS is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows, it offers reliable and efficient signal transmission. The female connector, crafted from durable PBT and Phosphor Bronze materials with gold contact plating, ensures optimal conductivity and longevity. Its Cantilever contact type and side hole mount make for easy and secure installation. With a maximum amperage of 3A and voltage rating of 700 VAC, it meets stringent performance requirements. This connector, with 100 positions and a tail length of 15.37mm (.605 in), accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees stability in diverse environments. Ideal for use in aerospace, defense, and industrial applications, the ECC50DKNS is a dependable choice for demanding electronic systems.