ECC50DKRD

Heilind Number:SULECC50DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKRD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKRD

Detailed Description

This ECC50DKRD female board-to-board PCB connector is designed for high-reliability applications, featuring PBT and phosphor bronze construction. With a 2.54mm pitch and 100 positions across 2 rows, it ensures efficient connectivity. The contacts, made of phosphor bronze and plated with gold, guarantee optimal signal transmission and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it suits a wide range of electronic systems. Its clearance hole mount type and card extender termination method facilitate easy installation. With a cantilever contact type and straddle orientation, it offers secure and stable connections. The connector's matte tin termination plating enhances its reliability. Operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for various industrial and commercial applications.