ECC50DKRH

Heilind Number:SULECC50DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKRH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKRH

Detailed Description

Introducing the ECC50DKRH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows, each accommodating 50 positions for a total of 100, ensuring ample connectivity. With a sturdy mount type requiring clearance hole installation, it guarantees secure attachment. The termination method, via card extender, offers reliable and efficient connectivity. Crafted from PBT and phosphor bronze, this connector boasts exceptional durability, even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating further enhances reliability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its cantilever contact type and straddle orientation ensure a stable connection, meeting high standards of performance. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC50DKRH for seamless and dependable board-to-board connections in your projects.