ECC50DKRI

Heilind Number:SULECC50DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKRI

Detailed Description

Featuring a robust construction, the ECC50DKRI PCB Connector ensures reliable power and signal transmission in demanding electronic applications. With a dual-row design and cantilever contact type, this connector offers secure connectivity for up to 100 positions. The female gender and threaded mount type provide easy installation, while the termination method of Card Extender guarantees efficient PCB integration. Crafted from durable PBT and Phosphor Bronze materials with gold contact plating, it ensures long-lasting performance even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. With a pitch of 2.54 mm and a low connector height of 13.97 mm, it is ideal for space-constrained applications. The ECC50DKRI is a top choice for engineers seeking high-quality board-to-board connectivity solutions.