ECC50DKRN

Heilind Number:SULECC50DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKRN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKRN

Detailed Description

Introducing the ECC50DKRN, a high-performance board-to-board and card edge connector designed for demanding applications. This female connector features two rows with 100 positions, ideal for efficiently transferring power and signals. Crafted with PBT and phosphor bronze materials, it ensures durability and reliable performance. The contact plating of gold guarantees excellent conductivity, while the termination plating of matte tin enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and straddle orientation offer secure connections. Operating in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. The ECC50DKRN is compact, with a connector height of 13.97mm and width of 9.4mm, making it space-efficient on PCBs. Whether for industrial, aerospace, or telecommunications applications, this connector meets the highest standards for performance and reliability. Elevate your connectivity solutions with the ECC50DKRN.