ECC50DKRS

Heilind Number:SULECC50DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKRS

Detailed Description

Introducing the ECC50DKRS, a high-performance female board-to-board connector designed for demanding applications. With two rows and 100 positions, this connector offers reliable connectivity in complex circuitry. Constructed with PBT and Phosphor Bronze, it ensures durability while maintaining a low operating temperature range of -65 to 125 °C. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straddle orientation, it provides secure and stable connections. The termination method is via Card Extender, with Matte Tin plating for efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-performance standards. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained designs. Whether in aerospace, telecommunications, or industrial equipment, the ECC50DKRS is the ideal choice for reliable board-to-board connections.