ECC50DKRT

Heilind Number:SULECC50DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKRT

Detailed Description

Introducing the ECC50DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for efficient connectivity, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700 VAC. The contact material is crafted from durable Phosphor Bronze, plated with Gold for enhanced conductivity. Its cantilever contact type and straddle orientation guarantee secure and stable connections. With 100 positions available, this connector offers ample room for complex circuitry. The termination method of Card Extender, with Matte Tin plating, ensures longevity even in harsh operating environments with an impressive temperature range of -65 to 125°C. Compact yet robust, the ECC50DKRT is the perfect choice for critical electronic systems.