ECC50DKSD

Heilind Number:SULECC50DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKSD

Detailed Description

The ECC50DKSD is a high-performance board-to-board PCB connector designed for reliable connections in demanding environments. Featuring a female gender with two rows of contacts, this connector ensures secure mating. Its clearance hole mount type and through-hole termination method offer easy and sturdy installation. Constructed with durable PBT and phosphor bronze materials, the ECC50DKSD guarantees longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation, cantilever contact type, and 2.54mm pitch ensure efficient signal transmission. With 100 positions and a tail length of 4.83mm, it offers ample connectivity options. The ECC50DKSD, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. This connector, classified under high-reliability standards, is a top choice for mission-critical electronic systems.