ECC50DKSH

Heilind Number:SULECC50DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKSH

Detailed Description

Introducing our ECC50DKSH PCB connector, expertly designed for high-performance applications. This female connector features two rows with a total of 100 positions, allowing for robust connectivity. Crafted with a durable combination of PBT and Phosphor Bronze, it ensures reliable operation even in challenging environments. The termination method is via thru holes, guaranteeing secure attachment to the PCB. Each contact is made of Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the stringent requirements of modern electronics. The Cantilever contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding applications. Its compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it suitable for space-constrained designs. The matte tin termination plating ensures compliance with RoHS regulations. Whether for board-to-board or card edge connections, the ECC50DKSH is the perfect solution for your connectivity needs.