ECC50DKSN

Heilind Number:SULECC50DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKSN

Detailed Description

The ECC50DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows of 100 positions, this connector ensures reliable connectivity in complex electronic systems. Its termination method, through-hole mounting, guarantees secure attachment to PCBs. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts and matte tin termination enhance signal integrity and corrosion resistance. With a pitch of 2.54mm, operating voltage of 700 VAC, and amperage rating of 3A, this connector is suitable for high-power transmission. Its cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the demands of harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, the ECC50DKSN is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, this connector ensures optimal performance and durability.