ECC50DKSS

Heilind Number:SULECC50DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKSS

Detailed Description

Introducing the ECC50DKSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and dual-row configuration, this connector offers 100 positions for seamless connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures superior conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure attachment, while the side-hole mount type facilitates easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Trust the ECC50DKSS for efficient and long-lasting board-to-board connections in your electronic designs.