ECC50DKST

Heilind Number:SULECC50DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKST

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, model ECC50DKST. Designed for high-performance applications, this connector features a dual-row configuration with 100 positions, allowing for secure and efficient connections. The threaded mount type and through-hole termination method ensure stability and durability even in demanding environments. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance, withstanding voltages up to 700 VAC. The cantilever contact type and straight orientation facilitate easy mating and unmating. With a pitch of 2.54 mm, operating temperature range of -65 to 125 °C, and matte tin termination plating, it meets stringent industry standards for reliability. Perfect for industrial and commercial use, this connector is a top choice for your PCB connectivity needs.