ECC50DKUI

Heilind Number:SULECC50DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKUI

Detailed Description

Introducing the ECC50DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The cantilever contact type and gold plating offer enhanced signal integrity, while the threaded mount type and thru-hole termination method ensure secure installation. Boasting 100 positions across 2 rows and a 2.54mm pitch, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECC50DKUI for high-reliability connections in your PCB designs.