ECC50DKUN

Heilind Number:SULECC50DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKUN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKUN

Detailed Description

Introducing the ECC50DKUN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity. Featuring two rows, 100 positions, and a right-angle orientation, it offers versatility in various applications. The Thru Hole termination method and gold-plated contacts guarantee secure and efficient soldering. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the ECC50DKUN for high-quality and high-reliability connectivity solutions.