ECC50DKUS

Heilind Number:SULECC50DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKUS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DKUS

Detailed Description

Introducing the ECC50DKUS, a high-performance board-to-board PCB connector designed for critical applications. With a gender specification of female and featuring two rows of contacts, this connector ensures secure and reliable connections. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy and efficient mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its side hole mount and thru-hole termination method, along with a tail length of 6.35mm, offer versatility in installation. This ECC50DKUS connector, with 100 positions and a pitch of 2.54mm, provides high-density connectivity. Whether in aerospace, defense, or industrial applications, trust this connector for superior quality and performance.