ECC50DKUT

Heilind Number:SULECC50DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKUT

Detailed Description

Introducing the ECC50DKUT, a high-performance board-to-board PCB connector designed for efficiency and durability. Constructed with PBT and Phosphor Bronze materials, this female connector offers a secure and reliable connection. With a 2.54mm pitch and 100 positions across 2 rows, it supports intricate PCB layouts. The Cantilever contact type with Gold plating ensures low contact resistance and high conductivity, suitable for applications requiring a 3A current and up to 700VAC. Featuring a threaded mount and thru-hole termination method, installation is straightforward and robust. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECC50DKUT for seamless connectivity in your electronic systems.