| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DPBH |
ECC50DPBH
| Heilind Number: | SULECC50DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DPBH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a clearance hole mount type, ensuring easy and secure installation. With a contact material of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The double point contact type and right-angle orientation make it ideal for space-saving designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its 100 positions and 2.54mm pitch offer ample connectivity options. The matte tin termination plating further enhances its longevity. Perfect for board-to-board and card edge connections, the ECC50DPBH is a trusted solution for your connectivity needs.

