ECC50DPBI

Heilind Number:SULECC50DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPBI

Detailed Description

Introducing the ECC50DPBI, a high-performance board-to-board connector designed for reliability in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers secure threaded mounting with a double-point contact design. With a 2.54mm pitch and 100 positions across two rows, it ensures efficient connectivity. The Phosphor Bronze contacts plated with gold guarantee excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC, this connector is suitable for various industrial and commercial uses. Its right-angle orientation and 2.54mm tail length facilitate easy PCB assembly. With matte tin termination plating, it meets high industry standards for performance and longevity. Trust the ECC50DPBI for seamless and dependable board-to-board connections in your electronic systems.